ABM06DRYS-S13

Heilind Number:SULABM06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRYS-S13

Detailed Description

The ABM06DRYS-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, 2 rows with a side hole mount type, and card extender termination method make it versatile for various board-to-board connections. The 12 positions with a 3.96mm pitch offer ample connectivity options. Gold-plated Beryllium Copper contacts with a full bellow design ensure low contact resistance and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, with a 10.95mm height and .325-inch width, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability. Whether in aerospace, military, or industrial applications, the ABM06DRYSS13 guarantees high reliability and performance.