ABM06DRYS

Heilind Number:SULABM06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRYS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRYS

Detailed Description

Introducing the ABM06DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The 2-row, 12-position design with a pitch of 3.96mm allows for efficient PCB mating. Gold-plated Beryllium Copper contacts and Thru Hole termination ensure optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. Trust the ABM06DRYS for secure and durable board-to-board connections.