| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM06DSAH |
ABM06DSAH
| Heilind Number: | SULABM06DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM06DSAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission in industrial settings. Featuring a dual-row, right-angle orientation and 12 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees secure and efficient connectivity. The through-hole termination method and clearance hole mount type offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. Trust the ABM06DSAH for robust and durable connections in your electronic systems.

