ABM06DSAI

Heilind Number:SULABM06DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSAI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DSAI

Detailed Description

The ABM06DSAI is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring robust connectivity. With a 5A amperage rating and 950VAC voltage capability, it offers reliable power transmission. This female connector, with two rows and a threaded mount type, is suitable for various board-to-board applications. The termination method is through-hole, with contact points made of gold-plated Beryllium Copper for optimal conductivity. Its 3.96mm pitch and right-angle orientation, along with 12 positions, allow for efficient PCB integration. Operating in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, ensures space-saving installation. Terminated with matte tin, it guarantees secure soldering. Whether used in telecommunications, aerospace, or industrial settings, the ABM06DSAI is a dependable solution for demanding connectivity requirements.