ABM06DSAN

Heilind Number:SULABM06DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSAN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DSAN

Detailed Description

Introducing the ABM06DSAN, a high-performance female connector designed for board-to-board PCB applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. Its two rows of contacts, gold-plated for optimal conductivity, offer a total of 12 positions with a pitch of 3.96mm (.156in). The full bellow contact type and right-angle orientation make it versatile for various installation requirements. Operating at voltages up to 950VAC and amperages of 5A, it meets stringent performance standards. With a wide operating temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. The termination method through-hole and termination plating with matte tin further enhance its durability. Compact in size with dimensions of 10.95mm (.431in) in height and .325in (8.26mm) in width, the ABM06DSAN is ideal for space-constrained applications. Trust in its quality and performance for seamless board-to-board connections.