ABM06DSAS

Heilind Number:SULABM06DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DSAS

Detailed Description

ABM06DSAS is a female board-to-board PCB connector designed for high-performance applications. Featuring two rows with a pitch of 3.96mm, it offers 12 positions for secure connectivity. The contacts are made of durable beryllium copper with gold plating, ensuring reliable signal transmission and resistance to corrosion. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. With a right-angle orientation and side hole mount type, it allows for efficient PCB assembly. The termination method is through-hole with matte tin plating, further enhancing its durability. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet robust solution for your electronic connections. Trust in the ABM06DSAS for high-quality and high-reliability performance in your designs.