ABM06DSEF

Heilind Number:SULABM06DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSEF
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DSEF

Detailed Description

This high-quality female connector, ABM06DSEF, features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Featuring two rows and 12 positions, it allows for versatile connectivity. The termination method is eyelet, and the mount type is a Floating Bobbin, providing secure attachment to the PCB. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's straight orientation and full bellow contact type further enhance its functionality. Additionally, with a compact size (10.95mm connector height, .325in connector width), it saves space on the board. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your electronic design needs.