ABM06DSEH

Heilind Number:SULABM06DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSEH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DSEH

Detailed Description

Introducing the ABM06DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper, this connector ensures robust connectivity. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation. The termination method with eyelets and Beryllium Copper contacts plated with gold guarantee optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent requirements. The full bellow contact type and straight orientation, along with 12 positions and a tail length of 5.72mm, provide versatility. Operating in a wide temperature range from -65 to 150°C, this connector offers reliability in harsh environments. With a compact size of 10.95mm in height and 8.26mm in width, it is space-efficient. The termination plating with matte tin ensures durability. Ideal for high-reliability applications, the ABM06DSEH is a standout choice for professional engineers in need of top-quality connectors.