ABM06DSEI-S243

Heilind Number:SULABM06DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DSEI-S243

Detailed Description

The ABM06DSEI-S243 is a high-performance female connector designed for board-to-board and card edge applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable performance in demanding environments. With a single row layout and threaded mount type, installation is secure and straightforward. The termination method using eyelets guarantees a strong, lasting connection. Contacts plated with gold provide excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 950 VAC and 3A current, this connector is suitable for a wide range of electronic systems. Its full bellow contact type and straight orientation further enhance its versatility. With six positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's tail length of 4.73mm and low-profile design with a height of 10.95mm make it space-efficient. With a wide operating temperature range from -65 to 150°C, it is ideal for use in various industries. The termination plating with matte tin ensures durability and compliance with industry standards. Overall, the ABM06DSEI-S243 is a reliable and high-quality solution for your PCB connectivity needs.