| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABM06DSEN |
ABM06DSEN
| Heilind Number: | SULABM06DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DSEN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, our SKU ABM06DSEN connector offers reliable performance in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. Designed for female gender, with two rows and no mounting required, it simplifies installation. The eyelet termination method and gold contact plating guarantee secure connections. Its 3.96mm pitch and straight orientation accommodate precise PCB placement. With 12 positions, full bellow contact type, and -65 to 150°C operating temperature range, it's ideal for a wide range of applications. The matte tin termination plating enhances durability. Measuring 10.95mm in height and .325in in width, this connector is a reliable solution for board-to-board and card edge connections in various industries.

