ABM06DSES-S13

Heilind Number:SULABM06DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DSES-S13

Detailed Description

Introducing the ABM06DSES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity. Featuring a dual-row, 12-position female design with a side-hole mount type, it offers easy installation onto PCBs. The termination method through card extender technology guarantees secure connections. With gold-plated Beryllium Copper contacts and a full bellow contact type, signal transmission is optimized for efficiency. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-saving integration. Matte Tin termination plating enhances durability. Whether for aerospace, defense, or industrial applications, the ABM06DSESS13 connector is a reliable choice for high-reliability connectivity.