ABM06DSES

Heilind Number:SULABM06DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSES
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DSES

Detailed Description

The ABM06DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. The connector, with a side hole mount type and eyelet termination method, is easy to install and secure. Its gold-plated contact material guarantees low contact resistance and superior signal integrity. With a pitch of 3.96mm and 12 positions, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse industrial settings. The connector's straight orientation and compact dimensions make it ideal for space-constrained applications. Its matte tin termination plating ensures durability and longevity. Overall, the ABM06DSES is a reliable and high-quality connectivity solution for various PCB applications.