ABM06DSUH

Heilind Number:SULABM06DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULABM06DSUH

Detailed Description

Introducing the ABM06DSUH, a high-performance board-to-board PCB connector designed for critical applications. With a contact rating of 5A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Featuring a single row with 6 female contacts made of durable Beryllium Copper and plated with gold, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and thru-hole termination method offer secure and stable connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a profile of 10.95mm in height and .325in in width, allows for space-efficient PCB layouts. Meeting industry standards for RoHS compliance, this connector is ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity with the ABM06DSUH.