ABM06DSUI

Heilind Number:SULABM06DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSUI
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DSUI

Detailed Description

The ABM06DSUI is a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliability in operation. With a current rating of 5A and voltage capacity of 950VAC, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method offer secure and stable connections. This connector, with 6 positions and a pitch of 3.96mm, is ideal for board-to-board and card edge connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact dimensions make it easy to integrate into electronic systems. With matte tin termination plating, it complies with RoHS regulations. The ABM06DSUI is a dependable solution for high-reliability applications.