ABM06DSUN

Heilind Number:SULABM06DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULABM06DSUN

Detailed Description

Introducing the ABM06DSUN, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector boasts superior durability and conductivity. With a maximum amperage of 5A and a voltage rating of 950VAC, it ensures reliable power transmission. Featuring a female gender, straight orientation, and one row of six positions, it offers versatile connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ABM06DSUN excels as a crucial component in ensuring seamless electronic connections. Trust in its quality and performance for your next project.