ABM06DSUS

Heilind Number:SULABM06DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULABM06DSUS

Detailed Description

Introducing the ABM06DSUS Board to Board PCB Connector, a high-performance component designed for precision connectivity in electronic devices. This connector features PPS & Beryllium Copper construction, ensuring durability and reliable performance. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for a wide range of applications. The female gender, single-row design, and side hole mount type make installation easy and efficient. Utilizing Thru Hole termination with Gold contact plating on Beryllium Copper contacts, it guarantees optimal conductivity. The 3.96mm pitch and Full Bellow contact type provide secure connections, while the straight orientation and 6 positions accommodate various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 10.95mm and width of 8.26mm, ensures versatility in design. Meeting industry standards for quality and performance, the ABM06DSUS is the perfect choice for your connectivity needs.