ABM06DSXI

Heilind Number:SULABM06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULABM06DSXI

Detailed Description

The ABM06DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. With a contact rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. This connector has 6 positions with a pitch of 3.96mm, making it ideal for compact PCB designs. Its straight orientation and full bellow contact type further enhance performance. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industries. The connector's dimensions, including a tail length of 2.79mm, connector height of 10.95mm, and width of 8.26mm, ensure compatibility with standard PCB layouts. With matte tin termination plating and compliance with RoHS regulations, this connector is not only high-performing but also environmentally friendly. It falls under the category of hi-rel connectors, making it a reliable choice for aerospace, military, and industrial applications. The ABM06DSXI, with its robust design and advanced features, is the perfect solution for your connectivity needs.