| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM06DSXN |
ABM06DSXN
| Heilind Number: | SULABM06DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM06DSXN, a high-performance PCB connector designed for demanding applications. This female connector features 6 positions with a pitch of 3.96mm, ensuring reliable connectivity on your circuit board. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the full bellow design enhances contact reliability. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and no mounting requirement make installation easy. Measuring 10.95mm in height and .325 inches in width, it is compact yet sturdy. Trust the ABM06DSXN for secure and efficient board-to-board connections in your electronic systems.

