| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM06DTAI |
ABM06DTAI
| Heilind Number: | SULABM06DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM06DTAI, a high-performance PCB connector designed for demanding applications. With a contact material of PPS and Beryllium Copper, this connector offers superior conductivity and durability. Featuring a threaded mount type and termination method of thru hole, it ensures secure and stable connections. The gold contact plating and loop bellow contact type guarantee reliable signal transmission. With 12 positions and a voltage rating of 950 VAC, it is suitable for power and data-intensive setups. Operating in a wide temperature range from -65 to 150°C, it is built to withstand harsh environments. Measuring at just .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board and card edge connections. Trust the ABM06DTAI for your high-reliability connectivity needs.

