ABM06DTAN

Heilind Number:SULABM06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTAN

Detailed Description

ABM06DTAN is a high-performance 12-position female connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a contact plating of Gold and termination plating of Matte Tin, it guarantees reliable signal transmission even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it offers excellent performance under varying conditions. The right-angle orientation and loop bellow contact type make it suitable for secure PCB connections. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. The termination method of Thru Hole with a tail length of 2.54 mm facilitates easy installation. Ideal for board-to-board and card edge connections, this connector is a must-have for high-reliability electronic systems.