ABM06DTAS

Heilind Number:SULABM06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTAS

Detailed Description

Introducing the ABM06DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and voltage tolerance of 950VAC, it guarantees safe and efficient power transmission. The 12-position, dual-row design with side hole mount and thru-hole termination method offers easy installation and secure attachment. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. Its compact size, with a connector height of .61 inches and width of .37 inches, makes it suitable for space-constrained applications. The right-angle orientation and loop bellow contact type further enhance versatility. Trust the ABM06DTAS for superior performance in your PCB connectivity needs.