ABM06DTAT

Heilind Number:SULABM06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTAT

Detailed Description

The ABM06DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender and right-angle orientation make it suitable for secure and space-saving connections. With 12 positions and a pitch of 3.96mm, it allows for multiple signal transfers. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. The threaded mount and thru-hole termination method ensure easy and secure installation. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for hi-rel applications, this connector meets the stringent requirements of industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ABM06DTAT.