ABM06DTBD

Heilind Number:SULABM06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTBD

Detailed Description

Introducing the ABM06DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 12 positions, this connector features two rows for efficient connectivity. Its female gender and right-angle orientation offer versatility in mounting options. Crafted from PPS and Beryllium Copper with gold plating, it ensures reliable conductivity even in harsh environments. The contact type, Loop Bellow, guarantees secure connections. Operating at a voltage of 950VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount and thru-hole termination method facilitate easy installation. With a wide operating temperature range of -65 to 150°C, it is ideal for diverse industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte tin termination plating enhances durability. This product is a must-have in the arsenal of engineers and designers working on high-reliability electronic systems.