ABM06DTBH

Heilind Number:SULABM06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTBH

Detailed Description

This ABM06DTBH connector offers reliable power transmission in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures durability and high performance. The connector, designed for female gender with two rows and a clearance hole mount type, facilitates easy installation on PCBs. Utilizing a thru-hole termination method and gold contact plating, it guarantees secure and efficient connectivity. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power applications. The loop bellow contact type and right-angle orientation further enhance its versatility. This connector, with 12 positions and a tail length of 4.57mm, meets diverse connection needs. Its wide operating temperature range of -65 to 150°C, along with matte tin termination plating, ensures reliability in extreme conditions. Ideal for board-to-board and card-edge connections, this product is a vital component in various electronic systems.