ABM06DTBI

Heilind Number:SULABM06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTBI

Detailed Description

Introducing SKU ABM06DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it offers reliable performance even in harsh environments. The female connector with two rows and 12 positions, terminated through holes, guarantees secure and stable connections. Gold-plated contacts on a 3.96mm pitch provide optimal signal transmission. The right-angle orientation and threaded mount type allow for easy installation. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Suitable for a wide range of applications, from industrial machinery to aerospace systems, the ABM06DTBI is the perfect choice for your connectivity needs.