| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM06DTBN |
ABM06DTBN
| Heilind Number: | SULABM06DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM06DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a contact rating of 3A and a voltage resistance of 950 VAC, it guarantees reliable power transmission. The 12-position, right-angle female connector with two rows of contacts offers versatile connectivity options. Utilizing gold contact plating and matte tin termination, it ensures low contact resistance and long-term durability. With an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of industrial settings. Whether you need to establish secure connections on a PCB or card edge, the ABM06DTBN is the perfect choice for high-reliability applications.

