ABM06DTBS

Heilind Number:SULABM06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTBS

Detailed Description

Introducing the ABM06DTBS Board To Board PCB Connector, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a contact type of Loop Bellow and termination method of Thru Hole, it offers secure and stable connections. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a pitch of 3.96 mm and operating voltage of 950 VAC, it is suitable for high-power applications. Boasting a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees durability and longevity. The 12-position, 2-row design with a tail length of 4.57 mm provides ample connectivity options. Compact in size with a height of 15.49 mm and width of 9.4 mm, it saves space on the PCB. Ideal for industries requiring rugged and high-reliability connectors, the ABM06DTBS is a top choice.