ABM06DTBZ-S273

Heilind Number:SULABM06DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTBZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DTBZ-S273

Detailed Description

Introducing the ABM06DTBZ-S273, a high-performance Board To Board PCB Connector specifically designed for demanding applications. Engineered with precision, this connector features PPS & Beryllium Copper construction, ensuring exceptional durability and conductivity. With a voltage rating of 950 VAC and amperage of 3 A, it guarantees reliable power transmission. The female gender, right-angle orientation, and side hole mount type offer versatile installation options. Its 12 positions with loop bellow contacts accommodate multiple connections efficiently. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for extreme environments. With a pitch of 3.96 mm and a compact design of .47" width and .61" height, it maximizes space efficiency on PCBs. Certified for quality, it meets stringent standards for performance and reliability, making it the ideal choice for high-reliability applications. Elevate your connectivity solutions with the ABM06DTBZ-S273.