ABM06DTKD-S328

Heilind Number:SULABM06DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DTKD-S328

Detailed Description

ABM06DTKD-S328 features a durable and high-performance design, perfect for demanding applications. Made with precision, this connector boasts PPS and Beryllium Copper construction, ensuring reliability. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Its female gender and two rows of contacts offer versatility in connectivity. The clearance hole mount type and thru-hole termination method simplify installation. The contact material is Beryllium Copper, plated with gold for optimal conductivity. Featuring a pitch of 3.96mm, it accommodates standard PCB layouts. The contact type is Loop Bellow, and with 12 positions, it allows for multiple connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The termination plating is Matte Tin, ensuring durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for professional and industrial use.