ABM06DTKD

Heilind Number:SULABM06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTKD

Detailed Description

Introducing the ABM06DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. The 2-row, female connector with a 3A amperage rating and gold contact plating guarantees efficient power transmission. Its straight orientation, clearance hole mount type, and thru-hole termination method offer easy and secure installation. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Boasting 12 positions, loop bellow contact type, and matte tin termination plating, it allows for seamless connectivity. Compact yet robust, with a height of 15.49mm and width of 9.4mm, the ABM06DTKD is ideal for space-constrained applications. Trust in its quality and performance for your connectivity needs.