ABM06DTKH

Heilind Number:SULABM06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTKH

Detailed Description

The ABM06DTKH is a high-performance PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 950VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts and matte tin termination guarantee optimal signal integrity and corrosion resistance. The loop bellow contact type and thru-hole termination method offer secure and stable connections. Meeting strict quality standards, this connector is ideal for aerospace, military, and industrial use. With a straight orientation and a compact design of 9.4mm width and 15.49mm height, it is space-efficient on the PCB. Operating within a wide temperature range of -65 to 150°C, it ensures performance in extreme conditions. With 12 positions and 2 rows, it provides ample connectivity options. Trust the ABM06DTKH for seamless board-to-board and card edge connections.