ABM06DTKI

Heilind Number:SULABM06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTKI

Detailed Description

Introducing our ABM06DTKI Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The 2-row, threaded mount design with thru-hole termination method guarantees secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. With 12 positions and a pitch of 3.96mm, it accommodates multiple connections with precision. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte Tin termination plating ensures longevity and corrosion resistance. Trust the ABM06DTKI for superior performance in your connectivity needs.