ABM06DTKN

Heilind Number:SULABM06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTKN

Detailed Description

The ABM06DTKN is a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The gold-plated contacts and loop bellow design guarantee low contact resistance and high durability. Its straight orientation, 2-row configuration, and 12 positions offer versatile connectivity options. The termination method of thru-hole soldering with matte tin plating ensures secure and stable mounting on PCBs. Operating flawlessly in temperatures ranging from -65°C to 150°C, it is ideal for industrial and harsh environment applications. Compact in size with dimensions of 9.4mm width and 15.49mm height, the ABM06DTKN is a reliable and efficient solution for your connectivity needs.