ABM06DTMD

Heilind Number:SULABM06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DTMD

Detailed Description

Introducing the ABM06DTMD, a high-performance connector designed for demanding applications. With PPS & Beryllium Copper construction, it ensures both durability and reliable conductivity. Featuring a 3A amperage and 950VAC voltage rating, this connector is suitable for high-power environments. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB connections. Its Thru Hole termination method and Matte Tin plating offer secure and efficient soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for rugged settings. The Loop Bellow contact type and Gold plating guarantee low contact resistance and signal integrity. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 3.96mm, it's compact yet efficient. With 12 positions and a tail length of 6.35mm, it provides ample connectivity options. This connector, falling under the categories of Board To Board PCB Connectors and Card Edge Connectors, is a must-have for high-reliability applications. Meet your connectivity needs with the ABM06DTMD.