| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM06DTMH |
ABM06DTMH
| Heilind Number: | SULABM06DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM06DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and stable performance. The gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. Its right-angle orientation and through-hole termination make it easy to install on PCBs. With two rows of 12 female contacts and a 3A amperage, this connector is perfect for high-density applications. Trust the ABM06DTMH for seamless and efficient board-to-board connections in your designs.

