ABM06DTMI

Heilind Number:SULABM06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTMI

Detailed Description

Introducing the ABM06DTMI, a high-performance female connector designed for board-to-board and card edge applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and 12 positions across 2 rows, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee efficient conductivity, while the threaded mounting and thru-hole termination method ensure secure and stable installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, the ABM06DTMI is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and compact dimensions of 9.4mm (.37 in) width and .61 in (15.49 mm) height make it ideal for space-constrained applications. Trust in the ABM06DTMI for high-reliability connections in your projects.