ABM06DTMS

Heilind Number:SULABM06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTMS

Detailed Description

Introducing the ABM06DTMS, a high-performance board-to-board PCB connector engineered for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. Designed for female gender, it offers dual rows with a side-hole mount type for secure installation. The thru-hole termination method and gold contact plating guarantee optimal signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. Featuring 12 loop bellow contacts, this connector provides excellent contact stability, while its right-angle orientation and .156-inch tail length offer flexibility in PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, the ABM06DTMS is ideal for aerospace, military, and industrial applications where performance and durability are paramount. Trust in its reliability for your critical connectivity needs.