ABM06DTMT

Heilind Number:SULABM06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DTMT

Detailed Description

The ABM06DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for high-power setups. Its female gender, right-angle orientation, and threaded mount type offer versatility in installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure connections. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. This connector, part of the hi-rel category, meets stringent quality standards, making it a reliable choice for mission-critical systems.