ABM08DCKD-S288

Heilind Number:SULABM08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DCKD-S288

Detailed Description

This female Board-to-Board PCB Connector, SKU ABM08DCKD-S288, features a durable construction of PPS and Beryllium Copper with a 0.156-inch pitch. Designed for high-performance applications, it offers two rows of 16 gold-plated contacts for reliable connectivity. Its clearance hole mount type and card extender termination method ensure easy installation. With a voltage rating of 950 VAC and a current carrying capacity of 3 A, this connector is suitable for demanding environments. The contact material of Beryllium Copper and termination plating of Matte Tin enhance its durability and conductivity. Operating in a wide temperature range from -65 to 150 °C, it is ideal for various industrial settings. The connector's loop bellow contact type and straddle orientation provide secure and stable connections. With a compact size of 9.4 mm width and 15.49 mm height, it offers space-saving solutions without compromising performance. Perfect for hi-rel applications, this connector guarantees long-term functionality and durability.