ABM08DCKD

Heilind Number:SULABM08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DCKD

Detailed Description

The ABM08DCKD connector features a sturdy design crafted from PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. Its female gender and two rows of 16 positions cater to diverse connectivity needs. The Gold-plated Beryllium Copper contacts offer excellent conductivity, while the Thru Hole termination method and Clearance Hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for high-reliability applications. Its Loop Bellow contact type and straight orientation further enhance versatility. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly into PCB setups, making it a crucial component in various electronic systems. Terminated with Matte Tin, it ensures long-lasting durability. Embracing a category of Board To Board PCB Connectors and Card Edge Connectors, the ABM08DCKD is a dependable solution for critical connectivity requirements.