ABM08DCKH

Heilind Number:SULABM08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DCKH

Detailed Description

Introducing the ABM08DCKH, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate secure installation. With contact plating in gold, it guarantees reliable signal transmission, even in high voltage environments of up to 950 VAC. The contact type, Loop Bellow, and straight orientation enhance signal integrity. This connector boasts 16 positions with a tail length of 4.83mm, meeting various connectivity needs. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial environments. Compact in size with a height of 15.49mm and width of 9.4mm, it fits seamlessly onto PCBs. The termination plating in matte tin further enhances its durability. An essential component in the world of hi-rel electronics, the ABM08DCKH sets a new standard for performance and reliability in board-to-board and card edge connections.