ABM08DCKI-S288

Heilind Number:SULABM08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DCKI-S288

Detailed Description

Introducing the ABM08DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. The female gender, two rows, and threaded mount type make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure connections with minimal signal loss. Its loop bellow contact type and straddle orientation further enhance its functionality. With 16 positions and a pitch of 3.96mm, it enables precise and efficient board-to-board connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With matte tin termination plating, it complies with RoHS regulations. Whether used in aerospace, defense, or industrial applications, the ABM08DCKI-S288 ensures high performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.