ABM08DCKN-S288

Heilind Number:SULABM08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DCKN-S288

Detailed Description

ABM08DCKN-S288 offers high-performance connectivity with its PPS & Beryllium Copper construction, ensuring durability and reliability. Designed for female gender, this connector features 2 rows for efficient signal transmission. With a termination method of Card Extender and contact material of Beryllium Copper plated with Gold, it guarantees optimal conductivity. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Operating within a wide temperature range of -65 to 150°C, it is ideal for both standard and extreme environments. Its compact size, with a height of .61 inches and width of 9.4mm, makes it space-efficient on PCBs. The connector's Loop Bellow contact type and Straddle orientation further enhance its performance. Tailored for 16 positions, it offers versatility in connectivity. With Matte Tin termination plating, it ensures secure and stable connections. This product falls under the category of Board To Board PCB Connectors and Card Edge Connectors, meeting the highest standards for quality and performance. Whether in industrial settings or electronic devices, ABM08DCKN-S288 is the perfect choice for seamless and efficient connectivity.