ABM08DCKN

Heilind Number:SULABM08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DCKN

Detailed Description

Introducing SKU ABM08DCKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a contact material of Beryllium Copper and contact plating of Gold, it offers excellent conductivity and corrosion resistance. The connector is rated for 3A current and 950VAC voltage, making it ideal for power and signal transmission. Its 16 positions, arranged in 2 rows, allow for versatile connectivity. The termination method of Thru Hole and termination plating of Matte Tin ensure secure and durable connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving solutions. Perfect for applications in aerospace, defense, and industrial sectors, the ABM08DCKN guarantees high performance and longevity.