| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM08DCKS-S288 |
ABM08DCKS-S288
| Heilind Number: | SULABM08DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PPS and Beryllium Copper with a 0.156-inch pitch, the SKU ABM08DCKS-S288 connector is designed for high-performance applications. Its female gender, 3A amperage, and 950VAC voltage rating make it ideal for demanding environments. With two rows, 16 positions, and a side-hole mount type, it offers secure and efficient connectivity. The contact material of Beryllium Copper with gold plating ensures reliable conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its matte tin termination plating guarantees long-term stability. Perfect for board-to-board PCB connections and card edge applications, the ABM08DCKS-S288 is a top choice for high-reliability setups.

