ABM08DCKT

Heilind Number:SULABM08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DCKT

Detailed Description

Introducing the ABM08DCKT, a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Gold-plated contacts on the 16-position, 2-row connector ensure optimal signal transfer with low contact resistance. Operating temperature range of -65°C to 150°C makes it ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the ABM08DCKT connector is compact yet robust, meeting the requirements of hi-rel applications. Trust in this connector for seamless board-to-board or card edge connections in aerospace, military, or industrial systems.