| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM08DRAH |
ABM08DRAH
| Heilind Number: | SULABM08DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DRAH |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-reliability applications, the ABM08DRAH connector features PPS and Beryllium Copper construction, ensuring superior performance. With a compact design and a right-angle orientation, it is ideal for space-constrained PCB layouts. The Thru Hole termination method and Clearance Hole mount type offer secure and efficient installation. Its 16 female contacts, made of gold-plated Beryllium Copper, guarantee reliable signal transmission with a maximum voltage of 950 VAC and 5 A amperage. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for demanding environments. Meeting the highest industry standards, this product is a crucial component for various applications in sectors such as aerospace, telecommunications, and industrial electronics.

