ABM08DRAI

Heilind Number:SULABM08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRAI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRAI

Detailed Description

Introducing the ABM08DRAI, a high-performance board-to-board PCB connector designed for demanding applications requiring secure and reliable connections. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures robust performance even in harsh environments. The female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. With 16 positions and two rows, it allows for versatile connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at 950 VAC and with an amperage of 5A, it meets high-power requirements. The contact type of Full Bellow and right-angle orientation further enhance its functionality. With a pitch of 3.96mm and a tail length of 3.18mm, it provides precise and stable connections. The connector's wide operating temperature range of -65 to 150°C ensures reliable performance in diverse conditions. Its compact design, with a height of 10.95mm and a width of 8.26mm, makes it suitable for space-constrained applications. The termination plating of matte tin enhances durability. Ideal for hi-rel applications, this connector is a dependable solution for your connectivity needs.