ABM08DRAN

Heilind Number:SULABM08DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRAN

Detailed Description

Introducing the ABM08DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with 16 positions each, this connector is built for secure and reliable connections. The PPS and Beryllium Copper construction ensures durability and excellent conductivity, while the gold-plated contacts offer optimal signal transmission. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and no mounting design provide flexibility in installation. Termination through hole with a tail length of 3.18mm allows for easy soldering. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet powerful. Ideal for applications in aerospace, telecommunications, and industrial electronics, the ABM08DRAN sets the standard for performance and reliability in connectivity.