ABM08DRAS

Heilind Number:SULABM08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRAS

Detailed Description

Introducing the ABM08DRAS, a high-performance female connector for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a 5A amperage and a voltage rating of 950VAC, it is suitable for power and signal transmission. The two rows of contacts, with a pitch of 3.96mm, provide ample connectivity options, while the thru-hole termination method guarantees secure PCB attachment. The 16 positions, each with full bellow contact type and gold plating, offer excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its right-angle orientation and side-hole mount type allow for flexible installation, while the matte tin termination plating ensures long-term durability. Measuring 10.95mm in height and 8.26mm in width, the ABM08DRAS is a compact yet powerful solution for your board-to-board and card edge connector needs. Trust in its quality and performance, as it is meticulously crafted for reliability. Elevate your connectivity standards with the ABM08DRAS.